ALPSALPINE EC11J1525402
| Manufacturer | |
| Mfr. Part # | EC11J1525402 |
| LCSC Part # | C209762 |
| Package | SMD |
| Customer # | |
| Description | 10mA -40℃~+85℃ SMD DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1,713
1,713
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9807 | $ 2.98 |
10+ | $ 2.5339 | $ 25.34 |
30+ | $ 2.044 | $ 61.32 |
90+ | $ 1.7568 | $ 158.11 |
510+ | $ 1.6276 | $ 830.08 |
1,200+ | $ 1.5717 | $ 1886.04 |
Standard Packaging 30/Full
Tray | ||
Better price for more quantity?
$