RUILON SMD0805P020TF
| Manufacturer | RUILONAsian Brands |
| MPN | SMD0805P020TF |
| LCSC Part # | C20976 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 9V 200mA 0805 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 9V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 30A | |
| Power Dissipation | 500mW | |
| Trip Current | 500mA | |
| Height | 0.9mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 500mΩ | |
| Resistance - Post Trip (R1) (Max) | 3.5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 9V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 30A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 500mA | |
| Height | 0.9mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 500mΩ | |
| Resistance - Post Trip (R1) (Max) | 3.5Ω |
Report an ErrorShow similar products (0) >
In-Stock: 7,330
7,330 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0757$ 0.0720 | $ 0.72 |
| 100+ | $ 0.0596$ 0.0567 | $ 5.67 |
| 300+ | $ 0.0515$ 0.0490 | $ 14.70 |
| 1,000+ | $ 0.0454$ 0.0432 | $ 43.20 |
| 5,000+ | $ 0.0406$ 0.0386 | $ 193.00 |
| 10,000+ | $ 0.0381$ 0.0362 | $ 362.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 9V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 30A | |
| Power Dissipation | 500mW | |
| Trip Current | 500mA | |
| Height | 0.9mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 500mΩ | |
| Resistance - Post Trip (R1) (Max) | 3.5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 9V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 30A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 500mA | |
| Height | 0.9mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 500mΩ | |
| Resistance - Post Trip (R1) (Max) | 3.5Ω |
Report an ErrorShow similar products (0) >
C20976 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMD0805P020TF/16 | RUILON | 0805 | 2,710 | $0.0719 $0.0958 |



