LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSLP0805R0290FEB product image
Images for reference only

VISHAY WSLP0805R0290FEBRoHS

Manufacturer
MPN
WSLP0805R0290FEB
LCSC Part #
C2097498
Packaging
0805
Customer #
Key Attributes
RES 29mΩ ±1% 500mW 0805
Datasheetpdf iconVISHAY WSLP0805R0290FEB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3888$ 0.39
200+$ 0.1505$ 30.10
500+$ 0.1452$ 72.60
1,000+$ 0.1426$ 142.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance29mΩ
Power(Watts)500mW
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece