onsemi NL27WZ08USG
| Manufacturer | |
| MPN | NL27WZ08USG |
| LCSC Part # | C209702 |
| Packaging | US-8 |
| Customer # | |
| Key Attributes | Dual 2-Input AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | US-8 | |
| Logic Family | 27WZ Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 240mV;300mV;550mV | |
| Propagation Delay | 3.7ns@5V,50pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.29V;1.9V;2.3V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL27WZ08 is a high performance dual 2−input AND Gate operating from a 1.65 V to 5.5 V supply.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 2.5 ns tPD at VCC = 5 V (typ)
- Inputs/Outputs Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 24 mA at 3.0 V
- Available in US8, UDFN8 and UQFN8 Packages
- Chip Complexity < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2976 | $ 1.49 |
| 50+ | $ 0.2386 | $ 11.93 |
| 150+ | $ 0.2133 | $ 32.00 |
| 500+ | $ 0.1817 | $ 90.85 |
| 3,000+ | $ 0.1326 | $ 397.80 |
| 6,000+ | $ 0.1241 | $ 744.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | US-8 | |
| Logic Family | 27WZ Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 240mV;300mV;550mV | |
| Propagation Delay | 3.7ns@5V,50pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.29V;1.9V;2.3V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL27WZ08 is a high performance dual 2−input AND Gate operating from a 1.65 V to 5.5 V supply.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 2.5 ns tPD at VCC = 5 V (typ)
- Inputs/Outputs Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 24 mA at 3.0 V
- Available in US8, UDFN8 and UQFN8 Packages
- Chip Complexity < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



