RUILON RLSD32A151C
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RLSD32A151C |
| LCSC Part # | C20969 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 29VC SOD-323 |
| Description | 12A@8/20us 320W@8/20us 29V 16.7V Bidirectional 15V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
25,505 
25,505
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1046 $ 0.0837 | $ 0.42 |
50+ | $ 0.0823 $ 0.0659 | $ 3.30 |
150+ | $ 0.0711 $ 0.0569 | $ 8.54 |
500+ | $ 0.0627 $ 0.0502 | $ 25.10 |
3,000+ | $ 0.056 $ 0.0448 | $ 134.40 |
6,000+ | $ 0.0527 $ 0.0422 | $ 253.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$