LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRG0603F100K/10 product image
Images for reference only

TE Connectivity CRG0603F100K/10RoHS

Manufacturer
MPN
CRG0603F100K/10
LCSC Part #
C2096505
Packaging
0603
Customer #
Key Attributes
RES 100kΩ ±1% 100mW 0603
Datasheetpdf iconTE Connectivity CRG0603F100K/10
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0032$ 0.01
200+$ 0.0013$ 0.26
500+$ 0.0012$ 0.60
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)100mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20000
Sales UnitPiece