LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 35503K9JT product image
Images for reference only

TE Connectivity 35503K9JT

Manufacturer
MPN
35503K9JT
LCSC Part #
C2095619
Packaging
-
Customer #
Key Attributes
RES 3.9kΩ ±5% 5W
DatasheetTE Connectivity 35503K9JT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6146$ 1.61
200+$ 0.6252$ 125.04
500+$ 0.6036$ 301.80
1,000+$ 0.5928$ 592.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging-
Power(Watts)5W
Resistance3.9kΩ
Voltage Rating300V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%