ROHM UDZVTE-173.6B
| Manufacturer | |
| Mfr. Part # | UDZVTE-173.6B |
| LCSC Part # | C209558 |
| Package | SOD-323FL |
| Customer # | |
| Key Attributes | DIODE ZENER 3.6V 200mW SOD-323FL |
| Description | Zener Diode Independent 3.6V 200mW Surface Mount SOD-323FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Package | SOD-323FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
33,740 
33,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0219 | $ 0.44 |
200+ | $ 0.0168 | $ 3.36 |
600+ | $ 0.014 | $ 8.40 |
3,000+ | $ 0.0123 | $ 36.90 |
9,000+ | $ 0.0108 | $ 97.20 |
21,000+ | $ 0.01 | $ 210.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$