VISHAY CRCW02014K42FNED
| Manufacturer | |
| MPN | CRCW02014K42FNED |
| LCSC Part # | C2095505 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 4.42kΩ ±1% 50mW 0201 |
| Datasheet | VISHAY CRCW02014K42FNED |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 4.42kΩ | |
| Voltage Rating | 30V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 4.42kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0059 | $ 0.01 |
| 200+ | $ 0.0023 | $ 0.46 |
| 500+ | $ 0.0022 | $ 1.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 4.42kΩ | |
| Voltage Rating | 30V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 4.42kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF4421TEE | UNI-ROYAL | 0201 | 9,500 | $ 0.0008 | ||
| RTT014421FTH | RALEC | 0201 | 6,300 | $ 0.0013 | ||
| CRCW02014K42FKED | VISHAY | 0201 | 0 | $ 0.0242 | ||
| AC0201FR-074K42L | YAGEO | 0201 | 0 | $ 0.0059 | ||
| WR02X4421FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| RC0201FR-074K42L | YAGEO | 0201 | 0 | $ 0.0014 | ||
| RMC1/20-4421FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC4421F | KOA | 0201 | 0 | $ 0.0073 | ||
| CR254421F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT4K42 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0033 | ||
| AF0201FR-074K42L | YAGEO | 0201 | 0 | $ 0.0324 | ||
| ERJ-1GJF4421C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF4421C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| ERJ-U01F4421C | PANASONIC | 0201 | 0 | $ 0.0543 | ||
| RC0201FR-074K42P | YAGEO | 0201 | 0 | $ 0.008 | ||
| RC0201DR-074K42L | YAGEO | 0201 | 0 | $ 0.0164 | ||
| RK73H1HTTC4421D | KOA | 0201 | 0 | $ 0.0286 | ||
| AF0201DR-074K42L | YAGEO | 0201 | 0 | $ 0.0558 | ||
| RC0603F4421CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0188 | ||
| AA0201FR-074K42L | YAGEO | 0201 | 0 | $ 0.0184 |

