LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADM7155ACPZ-04-R7 product image
  • ADM7155ACPZ-04-R7 thumbnail 1
  • ADM7155ACPZ-04-R7 thumbnail 2
  • ADM7155ACPZ-04-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADM7155ACPZ-04-R7RoHS

Manufacturer
MPN
ADM7155ACPZ-04-R7
LCSC Part #
C209548
Packaging
LFCSP-8(3x3)
Customer #
Key Attributes
600 mA, Ultralow Noise, High PSRR, RF Linear Regulator
Datasheetpdf iconADI ADM7155ACPZ-04-R7
In-Stock: 404
404 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3543$ 5.9731$ 5.97
10+$ 5.5186$ 5.1875$ 51.88
30+$ 4.7089$ 4.4264$ 132.79
100+$ 4.2059$ 3.9536$ 395.36
500+$ 3.9739$ 3.7355$ 1867.75
1,500+$ 3.87$ 3.6378$ 5456.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingLFCSP-8(3x3)
Output Voltage1.2V~3.4V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)4mA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current600mA
Output TypeAdjustable
FeaturesEnable control;Input under-voltage protection;Thermal shutdown;Noise bypass terminal;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADM7155 is an adjustable linear regulator that operates from 2.3 V to 5.5 V and provides up to 600 mA of load current. Output voltages from 1.2 V to 3.4 V are possible depending on the model. Using an advanced proprietary architecture, it provides high power supply rejection and ultralow noise, achieving excellent line and load transient response with only a 10 μF ceramic output capacitor. The ADM7155 regulator typical output noise is 0.9 μV rms from 100 Hz to 100 kHz for fixed output voltage options and 1.5 nV/√Hz for noise spectral density from 10 kHz to 1 MHz. The ADM7155 is available in 8 - lead, 3 mm×3 mm LFCSP and 8 - lead SOIC packages, making it not only a very compact solution but also providing excellent thermal performance for applications requiring up to 600 mA of load current in a small, low profile footprint.

Features

AI Translation
  • Input voltage range: 2.3 V to 5.5 V
  • Output voltage range: 1.2 V to 3.4 V
  • Maximum load current: 600 mA
  • Low noise 0.9 μV rms total integrated noise from 100 Hz to 100 kHz; 1.6 μV rms total integrated noise from 10 Hz to 100 kHz
  • Noise spectral density: 1.5 nV/√Hz from 10 kHz to 1 MHz
  • PSRR: > 90 dB from 200 Hz to 200 kHz; 57 dB at 1 MHz
  • Dropout voltage: 120 mV typical at VOUT = 3.3 V, IOUT = 600 mA
  • Initial accuracy: ±0.5%
  • Accuracy over line, load, and temperature: -2.0% (minimum), +1.5% (maximum)
  • Quiescent current, IGND = 4 mA at no load
  • Low shutdown current: 0.2 μA
  • Stable with a 10 μF ceramic output capacitor
  • 8 - lead LFCSP and 8 - lead SOIC packages
  • Precision enable
  • Supported by ADIsimPower tool

Applications

AI Translation
  • Regulation to noise sensitive applications: PLLs, VCOs, and PLLs with integrated VCOs
  • Communications and infrastructure
  • Backhaul and microwave links