ADI ADR361AUJZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADR361AUJZ-REEL7 |
| LCSC Part # | C209530 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | Low Power, Low Noise Voltage References with Sink/Source Capability |
| Description | 2.5V ±0.24% 2.8V~15V 5mA Fixed TSOT-23-5 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.1411 | $ 3.14 |
10+ | $ 2.6969 | $ 26.97 |
30+ | $ 2.4183 | $ 72.55 |
100+ | $ 2.1063 | $ 210.63 |
500+ | $ 1.9773 | $ 988.65 |
1,000+ | $ 1.9216 | $ 1921.60 |
Standard Packaging 3000/Full
Reel | ||