LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSLT2512R0820FEB product image
Images for reference only

VISHAY WSLT2512R0820FEBRoHS

Manufacturer
MPN
WSLT2512R0820FEB
LCSC Part #
C2095014
Packaging
2512
Customer #
Key Attributes
RES 82mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSLT2512R0820FEB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2887$ 0.29
200+$ 0.1117$ 22.34
500+$ 0.1078$ 53.90
1,000+$ 0.1059$ 105.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance82mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece