LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0201402RFNED product image
Images for reference only

VISHAY CRCW0201402RFNEDRoHS

Manufacturer
MPN
CRCW0201402RFNED
LCSC Part #
C2094961
Packaging
0201
Customer #
Key Attributes
RES 402Ω ±1% 50mW 0201
Datasheetpdf iconVISHAY CRCW0201402RFNED
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0059$ 0.01
200+$ 0.0023$ 0.46
500+$ 0.0022$ 1.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance402Ω
Operating Temperature-55℃~+155℃
Voltage Rating30V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece