LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080510K0FKEC product image
  • CRCW080510K0FKEC thumbnail 1
  • CRCW080510K0FKEC thumbnail 2
  • CRCW080510K0FKEC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080510K0FKECRoHS

Manufacturer
MPN
CRCW080510K0FKEC
LCSC Part #
C2094901
Packaging
0805
Customer #
Key Attributes
RES 10kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080510K0FKEC
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0195$ 0.20
100+$ 0.019$ 1.90
300+$ 0.0187$ 5.61
1,000+$ 0.0184$ 18.40
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance10kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging20000
Sales UnitPiece