LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sumida CLQ4D10NP-330NC product image
Images for reference only

Sumida CLQ4D10NP-330NC

Manufacturer
MPN
CLQ4D10NP-330NC
LCSC Part #
C20944127
Packaging
-
Customer #
Key Attributes
Fixed Inductors RoHS
DatasheetSumida CLQ4D10NP-330NC
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8327$ 0.83
200+$ 0.3328$ 66.56
500+$ 0.322$ 161.00
1,000+$ 0.3158$ 315.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSumida
Packaging-

Introduction

AI Translation
  • 5.7x5.1 mm Max.(LxW), 1.8 mm Max.(Height)
  • Inductance range: 4.7 μH~330 μH; Rated current range: 0.10A~0.94A
  • In addition to the typical versions of parameters shown here, custom designs are available to meet your exact requirements

Features

AI Translation
  • Magnetically shielded construction.
  • Max. Operating frequency 1MHz, Max Operating Power 350mW (1MHz).
  • RoHS Compliance

Applications

AI Translation
  • Digital still camera
  • Digital video camera
  • LCD TV
  • Portable equipment