ADI ADA4571BRZ
| Manufacturer | |
| MPN | ADA4571BRZ |
| LCSC Part # | C209439 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Integrated AMR angle sensor and signal conditioner |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 4.5mA | |
| Linear Range | - | |
| Features | Temperature compensation;Fault diagnosis | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 568
568 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.785$ 3.7323 | $ 3.73 |
| 10+ | $ 4.5962$ 3.5851 | $ 35.85 |
| 30+ | $ 4.4823$ 3.4962 | $ 104.89 |
| 100+ | $ 4.3862$ 3.4213 | $ 342.13 |
Standard Packaging98/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 4.5mA | |
| Linear Range | - | |
| Features | Temperature compensation;Fault diagnosis | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



