RUILON RLSD32A151V
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RLSD32A151V |
| LCSC Part # | C20940 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 30VC SOD-323 |
| Description | 12A@8/20us 300W@8/20us 30V 16.7V Unidirectional 15V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,180 
9,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0584 $ 0.0526 | $ 0.53 |
100+ | $ 0.0465 $ 0.0419 | $ 4.19 |
300+ | $ 0.0406 $ 0.0366 | $ 10.98 |
3,000+ | $ 0.032 $ 0.0288 | $ 86.40 |
6,000+ | $ 0.0284 $ 0.0256 | $ 153.60 |
9,000+ | $ 0.0266 $ 0.0240 | $ 216.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$