TE Connectivity CPF0603B1K5E1
| Manufacturer | |
| MPN | CPF0603B1K5E1 |
| LCSC Part # | C2093965 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±0.1% 0.063W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 1.5kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1088 | $ 0.11 |
| 200+ | $ 0.0421 | $ 8.42 |
| 500+ | $ 0.0406 | $ 20.30 |
| 1,000+ | $ 0.0399 | $ 39.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 1.5kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TD03G1501BT | FH | 0603 | 5,000 | $ 0.0261 | ||
| AR03BTB1501 | Viking | 0603 | 4,195 | $ 0.1225 | ||
| RT0603BRD071K5L | YAGEO | 0603 | 35,720 | $ 0.0396 | ||
| TC0325B1501T5F | UNI-ROYAL | 0603 | 32,060 | $ 0.0381 | ||
| AR03BTCX1501 | Viking | 0603 | 15,280 | $ 0.0321 | ||
| ARG03BTC1501 | Viking | 0603 | 12,820 | $ 0.0259 | ||
| AT0603BRD071K5L | YAGEO | 0603 | 4,610 | $ 0.0854 | ||
| ERA3AEB152V | PANASONIC | 0603 | 3,800 | $ 0.0939 | ||
| CPF-A-0603B1K5E1 | TE Connectivity | 0603 | 0 | $ 0.1083 | ||
| CPF-A-0603B1K5E | TE Connectivity | 0603 | 0 | $ 0.082 | ||
| CPF0603B1K5E | TE Connectivity | 0603 | 0 | $ 0.1079 | ||
| RN73C1J1K5BTD | TE Connectivity | 0603 | 0 | $ 0.1999 | ||
| RN73F1JTD1501B | Meritek | 0603 | 0 | $ 0.0813 | ||
| CRT0603-BY-1501ELF | BOURNS | 0603 | 0 | $ 0.0775 | ||
| RN73R1JTTD1501B25 | KOA | 0603 | 0 | $ 0.0465 | ||
| BLU0603-1501-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BKE1K50 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RG1608P-152-B-T5 | SUSUMU | 0603 | 0 | $ 0.0972 | ||
| TNPW06031K50BEEN | VISHAY | 0603 | 0 | $ 0.3443 | ||
| RP0603BRD071K5L | YAGEO | 0603 | 0 | $ 0.029 |

