ADI AD8207WBRZ-RL
| Manufacturer | |
| MPN | AD8207WBRZ-RL |
| LCSC Part # | C209394 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Zero-Drift, High Voltage Bidirectional Difference Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 1V/us | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero;Built-in resistor network;Built-in precise reference source | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 600nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Single Supply | 3.3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8207 is a single-supply difference amplifier ideal for amplifying small differential voltages in the presence of large common-mode voltage. The operating input common-mode voltage range extends from -4 V to +65 V with a 5 V supply. The AD8207 works with a single-supply voltage of 3.3 V to 5 V, and is ideally suited to withstand large input PWM common - mode voltages, typical in solenoid and motor control applications. The AD8207 is available in an 8 - lead SOIC package. Excellent dc performance over temperature keeps errors in the measurement loop to a minimum. Offset drift is typically less than 500 nV/°C, and gain drift is typically below 10 ppm/°C. The AD8207 is ideal for bidirectional current sensing applications. It features two reference pins, V_REF1 and V_REF2, that allow the user to easily offset the output of the device to any voltage within the supply range. With V_REF1 attached to the V+ pin and V_REF2 attached to the GND pin, the output is set at half scale. Attaching both pins to GND causes the output to be unipolar, starting near ground. Attaching both pins to V+ causes the output to be unipolar starting near V+. Other output offsets are achieved by applying an external low impedance voltage to the V_REF1 and V_REF2 pins.
Features
- Ideal for current shunt applications
- EMI filters included
- 1 μV/°C maximum input offset drift
- High common - mode voltage range: −4 V to +65 V operating (5 V supply), −4 V to ±35 V operating (3.3 V supply), −25 V to +75 V survival
- 3.3 V to 5.5 V supply range
- Wide operating temperature range: -40°C to +125°C
- Bidirectional current monitoring
- <500 nV/°C typical offset drift
- <10 ppm/°C typical gain drift
-
90 dB CMRR dc to 10 kHz
- Qualified for automotive applications
Applications
- High - side current sensing in Motor control
- Solenoid control
- Engine management
- Electric power steering
- Suspension control
- Vehicle dynamic control
- DC - to - DC converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.7029 | $ 10.70 |
| 10+ | $ 9.2215 | $ 92.22 |
| 30+ | $ 8.3193 | $ 249.58 |
| 100+ | $ 7.5631 | $ 756.31 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 1V/us | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero;Built-in resistor network;Built-in precise reference source | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 600nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Single Supply | 3.3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8207 is a single-supply difference amplifier ideal for amplifying small differential voltages in the presence of large common-mode voltage. The operating input common-mode voltage range extends from -4 V to +65 V with a 5 V supply. The AD8207 works with a single-supply voltage of 3.3 V to 5 V, and is ideally suited to withstand large input PWM common - mode voltages, typical in solenoid and motor control applications. The AD8207 is available in an 8 - lead SOIC package. Excellent dc performance over temperature keeps errors in the measurement loop to a minimum. Offset drift is typically less than 500 nV/°C, and gain drift is typically below 10 ppm/°C. The AD8207 is ideal for bidirectional current sensing applications. It features two reference pins, V_REF1 and V_REF2, that allow the user to easily offset the output of the device to any voltage within the supply range. With V_REF1 attached to the V+ pin and V_REF2 attached to the GND pin, the output is set at half scale. Attaching both pins to GND causes the output to be unipolar, starting near ground. Attaching both pins to V+ causes the output to be unipolar starting near V+. Other output offsets are achieved by applying an external low impedance voltage to the V_REF1 and V_REF2 pins.
Features
- Ideal for current shunt applications
- EMI filters included
- 1 μV/°C maximum input offset drift
- High common - mode voltage range: −4 V to +65 V operating (5 V supply), −4 V to ±35 V operating (3.3 V supply), −25 V to +75 V survival
- 3.3 V to 5.5 V supply range
- Wide operating temperature range: -40°C to +125°C
- Bidirectional current monitoring
- <500 nV/°C typical offset drift
- <10 ppm/°C typical gain drift
-
90 dB CMRR dc to 10 kHz
- Qualified for automotive applications
Applications
- High - side current sensing in Motor control
- Solenoid control
- Engine management
- Electric power steering
- Suspension control
- Vehicle dynamic control
- DC - to - DC converters
C209394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



