RUILON RLSD32A121V
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RLSD32A121V |
| LCSC Part # | C20939 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 25.9VC SOD-323 |
| Description | 15A@8/20us 300W@8/20us 25.9V 13.3V Unidirectional 12V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,140 
2,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0739 $ 0.0666 | $ 0.67 |
100+ | $ 0.0589 $ 0.0531 | $ 5.31 |
300+ | $ 0.0515 $ 0.0464 | $ 13.92 |
3,000+ | $ 0.0434 $ 0.0391 | $ 117.30 |
6,000+ | $ 0.0389 $ 0.0351 | $ 210.60 |
9,000+ | $ 0.0366 $ 0.0330 | $ 297.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$