LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM1184ARMZ product image
  • ADM1184ARMZ thumbnail 1
  • ADM1184ARMZ thumbnail 2
  • ADM1184ARMZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADM1184ARMZRoHS

Manufacturer
MPN
ADM1184ARMZ
LCSC Part #
C209377
Packaging
MSOP-10
Customer #
Key Attributes
Four-channel voltage monitor with 0.8% accuracy
Datasheetpdf iconADI ADM1184ARMZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.302$ 1.30
10+$ 1.2734$ 12.73
30+$ 1.2326$ 36.98
100+$ 1.213$ 121.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingMSOP-10
Reset Timeout190ms
Operating Temperature-40℃~+85℃@(TA)
output typeOpen-drain
Reset Active LevelActive High
Voltage - Supply2.7V~5.5V
ChipTypeVoltage monitor
Threshold Voltage600mV
Number of Voltages Monitored4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The ADM1184 is an integrated 4-channel voltage monitoring device. Its supply pin is the VCC pin, with a supply voltage range of 2.7 V to 5.5 V. Four precision comparators monitor four voltage rails. Each comparator has a 0.6 V reference voltage with a worst-case accuracy of 0.8%. External resistor networks on the VIN1, VIN2, VIN3, and VIN4 pins set the trip points for the monitored supply rails. The ADM1184 has four open-drain outputs. OUT1 through OUT3 are used for power enable, while PWRGD is a general power-good output. OUT1 through OUT3 depend on their associated VINx inputs (i.e., VIN1, VIN2, or VIN3). If any supply monitored by VINx falls below the set threshold, the associated OUTx pin and PWRGD are deasserted. PWRGD is a general power-good output that indicates the status of all monitored supplies. The PWRGD output is asserted after an internal delay of 190 ms (typical). If VIN1, VIN2, VIN3, or VIN4 falls below the set threshold, PWRGD is immediately deasserted. The ADM1184 is available in a 10-lead MSOP package.

Features

AI Translation
  • Powered via VCC pin with 2.7 V to 5.5 V supply
  • Monitors 4 power supplies via comparator with 0.8% accuracy
  • 4 inputs programmable via external resistor divider for monitoring different voltages

Applications

AI Translation
  • Monitoring and alarm functions
  • Telecommunications
  • Microprocessor systems
  • Personal computers/servers