PANASONIC ERA-2ARC133X
| Manufacturer | |
| MPN | ERA-2ARC133X |
| LCSC Part # | C2093551 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 13000Ω ±0.25% 0.063W 0402 |
| Datasheet | PANASONIC ERA-2ARC133X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 13kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 13kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1112 | $ 0.11 |
| 200+ | $ 0.0431 | $ 8.62 |
| 500+ | $ 0.0416 | $ 20.80 |
| 1,000+ | $ 0.0408 | $ 40.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 13kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 13kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRE0713KL | YAGEO | 0402 | 12,650 | $ 0.025 | ||
| ERA2AEB133X | PANASONIC | 0402 | 3,245 | $ 0.0889 | ||
| TNPW040213K0BEED | VISHAY | 0402 | 50 | $ 0.3714 | ||
| RT0402BRD0713KL | YAGEO | 0402 | 103,900 | $ 0.028 | ||
| AT0402BRD0713KL | YAGEO | 0402 | 9,690 | $ 0.1005 | ||
| ERA-2ARB133X | PANASONIC | 0402 | 326 | $ 0.5177 | ||
| ERA-2ARB1302X | PANASONIC | 0402 | 0 | $ 0.3241 | ||
| RQ73C1E13KBTD | TE Connectivity | 0402 | 0 | $ 0.2437 | ||
| TNPW040213K0BYED | VISHAY | 0402 | 0 | $ 0.2169 | ||
| ERA-2AEC1302X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| ERA-2ARC1302X | PANASONIC | 0402 | 0 | $ 0.2055 | ||
| RP73PF1E13KBTD | TE Connectivity | 0402 | 0 | $ 0.1453 | ||
| RN73R1ETTP1302B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RNCF0402BTC13K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RNCF0402BTE13K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0444 | ||
| RP73PF1E13KBTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| RN73C1E13KBTDF | TE Connectivity | 0402 | 0 | $ 0.3439 | ||
| RT0402BRB0713KL | YAGEO | 0402 | 0 | $ 0.5238 | ||
| ERA-2VRB1302X | PANASONIC | 0402 | 0 | $ 0.3853 | ||
| MCS04020D1302BE100 | VISHAY | 0402 | 0 | $ 0.1443 |

