LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCS0402150RFKED product image
  • RCS0402150RFKED thumbnail 1
  • RCS0402150RFKED thumbnail 2
  • RCS0402150RFKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY RCS0402150RFKEDRoHS

Manufacturer
MPN
RCS0402150RFKED
LCSC Part #
C2092511
Packaging
0402
Customer #
Key Attributes
RES 150Ω ±1% 200mW 0402
Datasheetpdf iconVISHAY RCS0402150RFKED
In-Stock: 330
330 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0425$ 0.43
100+$ 0.0333$ 3.33
300+$ 0.0286$ 8.58
1,000+$ 0.0251$ 25.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance150Ω
Power(Watts)200mW
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃