LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGH0603J100R product image
  • CRGH0603J100R thumbnail 1
  • CRGH0603J100R thumbnail 2
  • CRGH0603J100R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity CRGH0603J100RRoHS

Manufacturer
MPN
CRGH0603J100R
LCSC Part #
C2092363
Packaging
0603
Customer #
Key Attributes
RES 100Ω ±5% 200mW 0603
Datasheetpdf iconTE Connectivity CRGH0603J100R
In-Stock: 240
240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0333$ 0.67
200+$ 0.0256$ 5.12
600+$ 0.0213$ 12.78
5,000+$ 0.0188$ 94.00
10,000+$ 0.0165$ 165.00
20,000+$ 0.0153$ 306.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)200mW
Resistance100Ω
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%