LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206432RFKEA product image
Images for reference only

VISHAY CRCW1206432RFKEARoHS

Manufacturer
MPN
CRCW1206432RFKEA
LCSC Part #
C2092321
Packaging
1206
Customer #
Key Attributes
RES 432Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW1206432RFKEA
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0284$ 0.28
100+$ 0.0278$ 2.78
300+$ 0.0274$ 8.22
1,000+$ 0.027$ 27.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance432Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece