CTS 73L2R56J
| Manufacturer | |
| MPN | 73L2R56J |
| LCSC Part # | C2092276 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 560mΩ ±5% 100mW 0603 |
| Datasheet | CTS 73L2R56J |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 560mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 560mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,580
4,580 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0464$ 0.0047 | $ 0.05 |
| 100+ | $ 0.0374$ 0.0038 | $ 0.38 |
| 300+ | $ 0.0329$ 0.0033 | $ 0.99 |
| 1,000+ | $ 0.0296$ 0.0030 | $ 3.00 |
| 5,000+ | $ 0.0269$ 0.0027 | $ 13.50 |
| 10,000+ | $ 0.0256$ 0.0026 | $ 26.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 560mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 560mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |
Help & FeedbackShow similar products (0) >
C2092276 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CSR0603JKR560 | SEI(Stackpole Electronics Inc.) | Similar | 0603 | 0 | $ 0.0196 | ||
| CSR0603FKR560 | SEI(Stackpole Electronics Inc.) | Similar | 0603 | 0 | $ 0.0392 |



