BOURNS CR1206-FX-10R0ELF
| Manufacturer | |
| MPN | CR1206-FX-10R0ELF |
| LCSC Part # | C2092064 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 250mW 1206 |
| Datasheet | BOURNS CR1206-FX-10R0ELF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 10Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0121 | $ 0.06 |
| 50+ | $ 0.0096 | $ 0.48 |
| 150+ | $ 0.0082 | $ 1.23 |
| 500+ | $ 0.0073 | $ 3.65 |
| 2,500+ | $ 0.0066 | $ 16.50 |
| 5,000+ | $ 0.0062 | $ 31.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 10Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C2092064 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC1206F1009 | SAE | 1206 | 160,500 | $ 0.0063 | ||
| CRCW120610R0FKEA | VISHAY | 1206 | 98,900 | $ 0.0156 | ||
| RS-06K10R0FT | FH | 1206 | 97,500 | $ 0.0082 | ||
| CRM1206-FX-10R0ELF | BOURNS | 1206 | 5,650 | $ 0.075 | ||
| CR1206F10R0P05S | EVER OHMS | 1206 | 4,500 | $ 0.0068 | ||
| RK73H2BTTD10R0F | KOA | 1206 | 3,750 | $ 0.0168 | ||
| RMCF1206FT10R0 | SEI(Stackpole Electronics Inc.) | 1206 | 700 | $ 0.0126 | ||
| CRCW120610R0FKTA | VISHAY | 1206 | 230 | $ 0.0937 | ||
| ESR18EZPF10R0 | ROHM | 1206 | 150 | $ 0.0658 | ||
| SCR1206F10R | VO | 1206 | 100 | $ 0.0033 | ||
| RAT0610R0FTP | RALEC | 1206 | 50 | $ 0.0152 | ||
| CR1206AFX-10R0ELF | BOURNS | 1206 | 30 | $ 0.0308 | ||
| RCA120610R0FKEA | VISHAY | 1206 | 0 | $ 0.0104 | ||
| RCA061210R0FKEALS | VISHAY | 1206 | 0 | $ 0.0349 | ||
| RCS120610R0FKEA | VISHAY | 1206 | 0 | $ 0.1072 | ||
| RMS12FT10R0 | TA-I Tech | 1206 | 0 | $ 0.0062 | ||
| RMC1206101%N | TyoHM | 1206 | 0 | $ 0.0113 | ||
| HP06W2F100JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0118 | ||
| WF12P10R0FTL | Walsin | 1206 | 0 | $ 0.0144 | ||
| AC1206FR-0710RL | YAGEO | 1206 | 0 | $ 0.0192 |



