ROHM ESR03EZPJ270
| Manufacturer | |
| MPN | ESR03EZPJ270 |
| LCSC Part # | C2091749 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 27Ω ±5% 250mW 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 27Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 27Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0249 | $ 0.50 |
| 200+ | $ 0.0198 | $ 3.96 |
| 600+ | $ 0.017 | $ 10.20 |
| 5,000+ | $ 0.0152 | $ 76.00 |
| 10,000+ | $ 0.0138 | $ 138.00 |
| 20,000+ | $ 0.013 | $ 260.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 27Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 27Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C2091749 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ES03W4J0270T5E | UNI-ROYAL | 0603 | 0 | $ 0.0139 | ||
| ERJPA3J270V | PANASONIC | 0603 | 0 | $ 0.0219 | ||
| ERJUP3J270V | PANASONIC | 0603 | 0 | $ 0.0393 | ||
| RPC0603JT27R0-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.123 | ||
| RCS060327R0JNEA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| SDR03EZPJ270 | ROHM | 0603 | 0 | $ 0.0178 | ||
| CHP0603-JW-270ELF | BOURNS | 0603 | 0 | $ 0.1123 | ||
| CRCW060327R0JNEAHP | VISHAY | 0603 | 0 | $ 0.0201 | ||
| ESR03EZPF27R0 | ROHM | 0603 | 0 | $ 0.0322 | ||
| RCP0603B27R0JED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603W27R0JED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603W27R0JET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B27R0JS6 | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603W27R0JTP | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W27R0JWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W27R0JEC | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603W27R0JS3 | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B27R0JS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B27R0JWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W27R0JS2 | VISHAY | 0603 | 0 | $ 1.5394 |
