LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity TLR3A30DR001FTDG product image
  • TLR3A30DR001FTDG thumbnail 1
  • TLR3A30DR001FTDG thumbnail 2
  • TLR3A30DR001FTDG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity TLR3A30DR001FTDGRoHS

Manufacturer
MPN
TLR3A30DR001FTDG
LCSC Part #
C2091438
Packaging
2512
Customer #
Key Attributes
RES 1mΩ ±1% 3W 2512
Datasheetpdf iconTE Connectivity TLR3A30DR001FTDG
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1498$ 2.15
10+$ 1.8805$ 18.81
30+$ 1.7116$ 51.35
100+$ 1.5395$ 153.95
500+$ 1.4614$ 730.70
1,000+$ 1.4263$ 1426.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Resistance1mΩ
Power(Watts)3W
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece