LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ6ENF78R7V product image
  • ERJ6ENF78R7V thumbnail 1
  • ERJ6ENF78R7V thumbnail 2
  • ERJ6ENF78R7V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ6ENF78R7VRoHS

Manufacturer
MPN
ERJ6ENF78R7V
LCSC Part #
C2091312
Packaging
0805
Customer #
Key Attributes
RES 78.7Ω ±1% 125mW 0805
Datasheetpdf iconPANASONIC ERJ6ENF78R7V
In-Stock: 9,600
9,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0068$ 0.68
1,000+$ 0.0054$ 5.40
5,000+$ 0.0045$ 22.50
10,000+$ 0.004$ 40.00
50,000+$ 0.0036$ 180.00
100,000+$ 0.0034$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)125mW
Resistance78.7Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece