LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08057R15FKEA product image
Images for reference only

VISHAY CRCW08057R15FKEA

Manufacturer
MPN
CRCW08057R15FKEA
LCSC Part #
C2091066
Packaging
0805
Customer #
Key Attributes
RES 7.15Ω ±1% 125mW 0805
DatasheetVISHAY CRCW08057R15FKEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0056$ 0.01
200+$ 0.0022$ 0.44
500+$ 0.0021$ 1.05
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance7.15Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GR0805F7R15T5G00GiantOhm08054,700$ 0.0041
RTT057R15FTPRALEC08054,700$ 0.002
SCR0805F7R15VO08053,900$ 0.0031
RS-05L7R15FTFH08053,300$ 0.0033
FRC0805F7R15TSFOJAN08051,900$ 0.0042
CL0805FN7R15PSCHANGLONG0805800$ 0.0015
0805W8F715KT5EUNI-ROYAL0805300$ 0.003
AC0805FR-077R15LYAGEO080550$ 0.0073
AA0805FR-077R15LYAGEO08050$ 0.0137
HP05W3F715KT5EUNI-ROYAL08050$ 0.0105
CRCW08057R15FKTAVISHAY08050$ 0.0225
SR732ARTTD7R15FKOA08050$ 0.3204
RCS08057R15FKEAVISHAY08050$ 0.0302
SR732ATTD7R15FKOA08050$ 0.0805
CRCW08057R15FKEAHPVISHAY08050$ 0.0328
SR732ATTD7R15DKOA08050$ 0.0965
RC0805FR-077R15LYAGEO08050$ 0.0094
RK73H2ATTD7R15FKOA08050$ 0.0032
CR0805F87R15GLIZ08050$ 0.0033
ERJ-U06F7R15VPANASONIC08050$ 0.0462