LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL12067L000FEA18 product image
Images for reference only

VISHAY WSL12067L000FEA18RoHS

Manufacturer
MPN
WSL12067L000FEA18
LCSC Part #
C2090885
Packaging
1206
Customer #
Key Attributes
RES 7mΩ ±1% 500mW 1206
Datasheetpdf iconVISHAY WSL12067L000FEA18
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4681$ 0.47
200+$ 0.1812$ 36.24
500+$ 0.1748$ 87.40
1,000+$ 0.1717$ 171.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance7mΩ
Power(Watts)500mW
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece