LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06034R75FKEA product image
  • CRCW06034R75FKEA thumbnail 1
  • CRCW06034R75FKEA thumbnail 2
  • CRCW06034R75FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06034R75FKEARoHS

Manufacturer
MPN
CRCW06034R75FKEA
LCSC Part #
C2090841
Packaging
0603
Customer #
Key Attributes
RES 4.75Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06034R75FKEA
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0131$ 0.66
500+$ 0.0102$ 5.10
1,500+$ 0.0085$ 12.75
5,000+$ 0.0075$ 37.50
25,000+$ 0.0067$ 167.50
50,000+$ 0.0062$ 310.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance4.75Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece