LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
23% OFF
VISHAY CRCW080533R0FKEAC product image
  • CRCW080533R0FKEAC thumbnail 1
  • CRCW080533R0FKEAC thumbnail 2
  • CRCW080533R0FKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080533R0FKEACRoHS

Manufacturer
MPN
CRCW080533R0FKEAC
LCSC Part #
C2090807
Packaging
0805
Customer #
Key Attributes
RES 33Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080533R0FKEAC
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0138$ 0.0107$ 0.54
500+$ 0.011$ 0.0085$ 4.25
1,500+$ 0.0094$ 0.0073$ 10.95
5,000+$ 0.0085$ 0.0066$ 33.00
25,000+$ 0.0077$ 0.0060$ 150.00
50,000+$ 0.0073$ 0.0057$ 285.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance33Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece