LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603634KFKEA product image
Images for reference only

VISHAY CRCW0603634KFKEARoHS

Manufacturer
MPN
CRCW0603634KFKEA
LCSC Part #
C2090654
Packaging
0603
Customer #
Key Attributes
RES 634kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603634KFKEA
In-Stock: 480
480 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0205$ 0.41
200+$ 0.0201$ 4.02
600+$ 0.0198$ 11.88
2,000+$ 0.0195$ 39.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance634kΩ
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃