VISHAY WSLT2010R0100FEA18
| Manufacturer | |
| MPN | WSLT2010R0100FEA18 |
| LCSC Part # | C2090401 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 1W 2010 |
| Datasheet | VISHAY WSLT2010R0100FEA18 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0382 | $ 1.04 |
| 10+ | $ 1.0155 | $ 10.16 |
| 30+ | $ 0.9993 | $ 29.98 |
| 100+ | $ 0.9848 | $ 98.48 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 10mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSL2010R0100FEA18 | VISHAY | 2010 | 1,475 | $ 0.283 | ||
| WSLP2010R0100FEA | VISHAY | 2010 | 201 | $0.5475 $0.5763 | ||
| RLM20FECR010 | TA-I Tech | 2010 | 14,850 | $ 0.0688 | ||
| HoLR2010-1W-10mR-1%-15ppm | Milliohm | 2010 | 1,350 | $ 0.1682 | ||
| WFMA2010R0100FEA | VISHAY | 2010 | 111 | $ 1.916 | ||
| CSRN2010FT10L0 | SEI(Stackpole Electronics Inc.) | 2010 | 116 | $0.1697 $0.4586 | ||
| RLM20FEDR010 | TA-I Tech | 2010 | 0 | $ 0.0602 | ||
| CSNL2010FT10L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1956 | ||
| PMR50HZPFU10L0 | ROHM | 2010 | 0 | $ 0.1938 | ||
| CSRN2010FK10L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1649 |



