LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2010R3300FEA product image
  • WSL2010R3300FEA thumbnail 1
  • WSL2010R3300FEA thumbnail 2
  • WSL2010R3300FEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL2010R3300FEARoHS

Manufacturer
MPN
WSL2010R3300FEA
LCSC Part #
C2090060
Packaging
2010
Customer #
Key Attributes
RES 330mΩ ±1% 500mW 2010
Datasheetpdf iconVISHAY WSL2010R3300FEA
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6062$ 1.61
10+$ 1.3517$ 13.52
30+$ 1.212$ 36.36
100+$ 1.0537$ 105.37
500+$ 0.9839$ 491.95
1,000+$ 0.9529$ 952.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance330mΩ
Power(Watts)500mW
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece