LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL1206R1200FEA18 product image
Images for reference only

VISHAY WSL1206R1200FEA18RoHS

Manufacturer
MPN
WSL1206R1200FEA18
LCSC Part #
C2090056
Packaging
1206
Customer #
Key Attributes
RES 120mΩ ±1% 500mW 1206
Datasheetpdf iconVISHAY WSL1206R1200FEA18
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2769$ 0.28
200+$ 0.1072$ 21.44
500+$ 0.1034$ 51.70
1,000+$ 0.1016$ 101.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance120mΩ
Power(Watts)500mW
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece