LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSLP0603R0800FEA product image
Images for reference only

VISHAY WSLP0603R0800FEARoHS

Manufacturer
MPN
WSLP0603R0800FEA
LCSC Part #
C2089997
Packaging
0603
Customer #
Key Attributes
RES 80mΩ ±1% 400mW 0603
Datasheetpdf iconVISHAY WSLP0603R0800FEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2588$ 0.26
200+$ 0.1002$ 20.04
500+$ 0.0967$ 48.35
1,000+$ 0.0949$ 94.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)400mW
Resistance80mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece