LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL0805R0250FEA product image
Images for reference only

VISHAY WSL0805R0250FEARoHS

Manufacturer
MPN
WSL0805R0250FEA
LCSC Part #
C2089727
Packaging
0805
Customer #
Key Attributes
RES 25mΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY WSL0805R0250FEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2464$ 0.25
200+$ 0.0954$ 19.08
500+$ 0.092$ 46.00
1,000+$ 0.0904$ 90.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance25mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece