ROHM PMR50HZPFU8L00
| Manufacturer | |
| Mfr. Part # | PMR50HZPFU8L00 |
| LCSC Part # | C2089249 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 8mΩ ±1% 1W 2010 |
| Description | 8mΩ 1W ±100ppm/℃ Current Sense Resistor ±1% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,286 
1,286
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4566 | $ 0.46 |
10+ | $ 0.3678 | $ 3.68 |
30+ | $ 0.3288 | $ 9.86 |
100+ | $ 0.2805 | $ 28.05 |
500+ | $ 0.2026 | $ 101.30 |
1,000+ | $ 0.1902 | $ 190.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$