TE Connectivity RLP73M2BR022JTD
| Manufacturer | |
| Mfr. Part # | RLP73M2BR022JTD |
| LCSC Part # | C2089043 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 22mΩ ±5% 500mW 1206 |
| Description | 22mΩ 500mW ±400ppm/℃ Thick Film Resistor ±5% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0532 | $ 1.05 |
10+ | $ 0.8643 | $ 8.64 |
30+ | $ 0.7698 | $ 23.09 |
100+ | $ 0.6769 | $ 67.69 |
500+ | $ 0.6211 | $ 310.55 |
1,000+ | $ 0.5917 | $ 591.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$