LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW04024K70BEED product image
  • TNPW04024K70BEED thumbnail 1
  • TNPW04024K70BEED thumbnail 2
  • TNPW04024K70BEED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW04024K70BEEDRoHS

Manufacturer
MPN
TNPW04024K70BEED
LCSC Part #
C2088670
Packaging
0402
Customer #
Key Attributes
RES 4.7kΩ ±0.1% 100mW 0402
Datasheetpdf iconVISHAY TNPW04024K70BEED
In-Stock: 5,040
5,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0806$ 0.40
50+$ 0.0618$ 3.09
150+$ 0.0524$ 7.86
500+$ 0.0453$ 22.65
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance4.7kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece