LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW080516K0BEEA product image
  • TNPW080516K0BEEA thumbnail 1
  • TNPW080516K0BEEA thumbnail 2
  • TNPW080516K0BEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW080516K0BEEARoHS

Manufacturer
MPN
TNPW080516K0BEEA
LCSC Part #
C2088450
Packaging
0805
Customer #
Key Attributes
RES 16kΩ ±0.1% 200mW 0805
Datasheetpdf iconVISHAY TNPW080516K0BEEA
In-Stock: 1,120
1,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3132$ 0.31
10+$ 0.271$ 2.71
30+$ 0.2532$ 7.60
100+$ 0.2321$ 23.21
500+$ 0.2207$ 110.35
1,000+$ 0.2159$ 215.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance16kΩ
Power(Watts)200mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece