LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RL73K3AR22JTE product image
Images for reference only

TE Connectivity RL73K3AR22JTERoHS

Manufacturer
MPN
RL73K3AR22JTE
LCSC Part #
C2088437
Packaging
2512
Customer #
Key Attributes
RES 220mΩ ±5% 1W 2512
Datasheetpdf iconTE Connectivity RL73K3AR22JTE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1054$ 0.11
200+$ 0.0408$ 8.16
500+$ 0.0394$ 19.70
1,000+$ 0.0387$ 38.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Power(Watts)1W
Resistance220mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece