LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW08052K21BEEA product image
Images for reference only

VISHAY TNPW08052K21BEEARoHS

Manufacturer
MPN
TNPW08052K21BEEA
LCSC Part #
C2088380
Packaging
0805
Customer #
Key Attributes
RES 2.21kΩ ±0.1% 200mW 0805
Datasheetpdf iconVISHAY TNPW08052K21BEEA
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3214$ 0.32
10+$ 0.3154$ 3.15
30+$ 0.3108$ 9.32
100+$ 0.3063$ 30.63
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance2.21kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece