ReSine PS RDA01-12S12S
| Manufacturer | ReSine PSAsian Brands |
| MPN | RDA01-12S12S |
| LCSC Part # | C20883414 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | 1W power module with fixed voltage input and isolated unregulated output |
| Datasheet | ReSine PS RDA01-12S12S |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ReSine PS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 12V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.16mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ReSine PS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 12V | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.16mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.6mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1W, regulated voltage input, isolated unregulated output
- Operating temperature range: -40℃~+105℃
- Efficiency up to 80%
- Isolation voltage 3000VDC
- High power density
- No external components required
- Industry-standard pinout
Applications
AI Translation
- Applications requiring one (or two) isolated power supplies from input power in distributed power systems on PCBs
- Stable input voltage (variation range ±10%Vin)
- Input-to-output isolation required (isolation voltage ≤3000VDC)
- Low output voltage regulation requirements
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ReSine PS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 12V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.16mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ReSine PS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 12V | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.16mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 19.6mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1W, regulated voltage input, isolated unregulated output
- Operating temperature range: -40℃~+105℃
- Efficiency up to 80%
- Isolation voltage 3000VDC
- High power density
- No external components required
- Industry-standard pinout
Applications
AI Translation
- Applications requiring one (or two) isolated power supplies from input power in distributed power systems on PCBs
- Stable input voltage (variation range ±10%Vin)
- Input-to-output isolation required (isolation voltage ≤3000VDC)
- Low output voltage regulation requirements
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
C20883414 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



