LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
BZXC BTC-1341-BN01 product image
  • BTC-1341-BN01 thumbnail 1
  • BTC-1341-BN01 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Conductive Copper Block SMD Brass Nickel-Plated 13×4×1mm BTC-1341-BN01

Manufacturer
BZXCAsian Brands
MPN
BTC-1341-BN01
LCSC Part #
C20883040
Packaging
-
Customer #
Key Attributes
Brass 13*4*1mm Industrial Automation Accessories
DatasheetBZXC BTC-1341-BN01
In-Stock: 23,450
23,450 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0535$ 0.0509$ 0.51
100+$ 0.0504$ 0.0479$ 4.79
2,000+$ 0.0424$ 0.0403$ 80.60
10,000+$ 0.0408$ 0.0388$ 388.00
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories
ManufacturerBZXC
Packaging-
EnvironmentalRequirementsComplies with RoHS and REACH environmental requirements
Characteristic-
Thickness1mm
SurfaceTreatmentNickel plating
MaterialQualityBrass
Specifications13*4*1mm
Remarks-
Undeclared tolerance-