LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
BZXC BTC-1021-BN01 product image
  • BTC-1021-BN01 thumbnail 1
  • BTC-1021-BN01 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Conductive Copper Block SMD Brass Nickel-Plated 10×2×1mm BTC-1021-BN01

Manufacturer
BZXCAsian Brands
MPN
BTC-1021-BN01
LCSC Part #
C20883038
Packaging
-
Customer #
Key Attributes
Brass 10*2*1mm Industrial Automation Accessories
DatasheetBZXC BTC-1021-BN01
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 19,560
19,560 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0253$ 0.0241$ 0.48
200+$ 0.0238$ 0.0227$ 4.54
10,000+$ 0.0199$ 0.0190$ 190.00
20,000+$ 0.0191$ 0.0182$ 364.00
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories
ManufacturerBZXC
Packaging-
EnvironmentalRequirementsComplies with RoHS and REACH environmental requirements
Characteristic-
Thickness1mm
SurfaceTreatmentNickel plating
MaterialQualityBrass
Specifications10*2*1mm
Remarks-
Undeclared tolerance-