LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMU01020C1500FB300 product image
  • MMU01020C1500FB300 thumbnail 1
  • MMU01020C1500FB300 thumbnail 2
  • MMU01020C1500FB300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MMU01020C1500FB300RoHS

Manufacturer
MPN
MMU01020C1500FB300
LCSC Part #
C2088277
Packaging
MELF-0102
Customer #
Key Attributes
RES 150Ω ±1% 300mW MELF-0102
Datasheetpdf iconVISHAY MMU01020C1500FB300
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0365$ 0.37
100+$ 0.0358$ 3.58
300+$ 0.0354$ 10.62
1,000+$ 0.0349$ 34.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0102
Power(Watts)300mW
Resistance150Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece